Finder 719182300300 technical specifications.
| Contact Type | 1 maker |
| Description | NO |
| Height | 101mm |
| Length | 78.8mm |
| Load Current | 10A |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 719182300300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.