Finder 72.01.8.024.0000 technical specifications.
| Contact Type | 1 change-over |
| Height | 58mm |
| Length | 84mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 72.01.8.024.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
