Finder 72.01.8.125.0000 technical specifications.
| Package/Case | 125 |
| Coil Voltage (AC) | 125V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Height | 84mm |
| Length | 35mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 125V |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 72.01.8.125.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.