Finder 72.01.9.024.0000 technical specifications.
| Coil Power | 750W |
| Contact Type | 1 change-over |
| Height | 58mm |
| Input Current | 16A |
| Length | 84mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Operating Supply Voltage | 24V |
| Power Consumption | 1.5W |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 72.01.9.024.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.