Finder 72.A1.0000.0500 technical specifications.
| Contact Type | 1 change-over |
| Height | 56mm |
| Length | 136mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Ratings | IP68 |
| Width | 107mm |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 72.A1.0000.0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.