Finder 77.45.8.230.8250 technical specifications.
| Depth | 44.5mm |
| Height | 36.4mm |
| Length | 57.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Ratings | IP20 |
| Termination | Screw |
| Turn-On Delay Time | 40ms |
| RoHS | Compliant |
Download the complete datasheet for Finder 77.45.8.230.8250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.