Finder 78.12.1.230.2400 technical specifications.
| Current - Output 1 | 500mA |
| Height | 84mm |
| Min Input Voltage (AC) | 110V |
| Max Input Voltage | 240V |
| Min Input Voltage | 110V |
| Max Output Current | 500mA |
| Max Output Power | 12W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 78.12.1.230.2400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.