Finder 7E.13.8.230.0000 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Phases | 1 |
| Reach SVHC Compliant | No |
| Series | 7E |
| RoHS | Compliant |
Download the complete datasheet for Finder 7E.13.8.230.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.