Finder 7E.16.8.230.0000 technical specifications.
| Leakage Current | 10uA |
| Max Input Voltage | 230V |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Number of Phases | 1 |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Series | 7E |
| Supply Current | 10A |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 7E.16.8.230.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.