Finder 7F.70.8.230.3100 technical specifications.
| Height | 204mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Ratings | IP54 |
| Width | 204mm |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 7F.70.8.230.3100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.