Finder 7H.11.0.230.1150 technical specifications.
| Height | 75mm |
| Length | 90mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 120V |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 120V |
| Ratings | IP20 |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 7H.11.0.230.1150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.