Finder 7H.12.8.230.1400 technical specifications.
| Height | 90mm |
| Length | 111mm |
| Ratings | IP20 |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 7H.12.8.230.1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
