Finder 7L.13.8.230.0005 technical specifications.
| Color | White |
| Height | 41mm |
| Length | 351mm |
| Luminous Flux | 290lm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Ratings | IP20 |
| Width | 52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 7L.13.8.230.0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.