Finder 7P.20.9.500.0020 technical specifications.
| Package/Case | Module |
| Current Rating | 100mA |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Operating Supply Voltage | 500V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Finder 7P.20.9.500.0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.