Finder 7P.26.9.420.1020 technical specifications.
| Current Rating | 100mA |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Operating Supply Voltage | 420V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Finder 7P.26.9.420.1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.