Finder 7S.14.8.120.0310 technical specifications.
| Contact Material | Silver |
| Depth | 100.3mm |
| Height | 78.8mm |
| Length | 22.5mm |
| Life (Hours) | 100Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Termination | Cage Clamp |
| RoHS | Compliant |
Download the complete datasheet for Finder 7S.14.8.120.0310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.