Finder 7S.16.9.024.0420 technical specifications.
| Package/Case | Module |
| Coil Power | 700mW |
| Contact Material | Silver |
| Contact Type | 4PST-NO, DPST-NC |
| Depth | 100.3mm |
| Height | 78.8mm |
| Length | 100.3mm |
| Life (Hours) | 100Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Ratings | IP20 |
| Switching Current | 1A |
| Termination | Cage Clamp |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 7S.16.9.024.0420 to view detailed technical specifications.
No datasheet is available for this part.