Finder 7T.91.0.000.2303 technical specifications.
| Contact Type | 1 maker |
| Height | 43mm |
| Length | 60mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Ratings | IP20 |
| Width | 33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 7T.91.0.000.2303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.