Finder 82.01.0.240.0000 technical specifications.
| Contact Material | Silver, Cadmium |
| Depth | 70mm |
| Length | 80mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Number of Functions | 4 |
| Operating Supply Voltage | 48V |
| Switching Current | 5A |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 82.01.0.240.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.