Finder 85020024 technical specifications.
| Contact Material | Silver |
| Depth | 27.7mm |
| Length | 59.5mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 2 |
| Operating Supply Voltage | 24V |
| Termination | Connector |
| Width | 20.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 85020024 to view detailed technical specifications.
No datasheet is available for this part.