Finder 86.30.0.024.0000 technical specifications.
| Package/Case | Module |
| Depth | 15.5mm |
| Height | 31mm |
| Input Resistance | 520R |
| Length | 11.3mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 19.2V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 12V |
| Min Supply Voltage (AC) | 12V |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Plug-In |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 86.30.0.024.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.