Finder 86.30.8.240.0000 technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 240V |
| Depth | 15.5mm |
| Height | 31mm |
| Input Resistance | 31.5kR |
| Length | 11.3mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 192V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Plug-In |
| Nominal Input Voltage | 240V |
| Reach SVHC Compliant | No |
| Series | 86 Series |
| Throw Configuration | SPST |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 86.30.8.240.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.