Finder 87.11.0.240.0000 technical specifications.
| Coil Voltage (AC) | 240V |
| Max Supply Voltage (AC) | 240V |
| Mount | DIN Rail |
| Number of Functions | 1 |
| Reach SVHC Compliant | No |
| Switching Current | 8A |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 87.11.0.240.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
