Finder 88.02.0.230.0002 technical specifications.
| Contact Type | DPDT-CO |
| Height | 48mm |
| Load Current | 8A |
| Max Supply Voltage | 230V |
| Mount | Panel |
| Number of Functions | 7 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Switching Current | 8A |
| Throw Configuration | DPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 88.02.0.230.0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.