Finder 88.12.0.230.0002 technical specifications.
| Contact Type | DPDT-CO |
| Height | 48mm |
| Load Current | 5A |
| Max Supply Voltage | 230V |
| Mount | Panel |
| Operating Supply Voltage | -230V |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Switching Current | 5A |
| Switching Voltage | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 88.12.0.230.0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.