Finder 90.21SMA technical specifications.
| Current Rating | 10A |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Finder 90.21SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.