Finder 9003SMA technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Finder 9003SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.