Finder 92.13 technical specifications.
| Height | 18.5mm |
| Length | 38mm |
| Mount | PCB |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 92.13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.