Finder 94.13SMA technical specifications.
| Mount | Through Hole, PCB |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Voltage | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Finder 94.13SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.