Finder 94.22SMA technical specifications.
| Current Rating | 10A |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | 55 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Finder 94.22SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.