
Finder 95.15.2SMA technical specifications.
| Package/Case | Metal |
| Current Rating | 10A |
| Mount | Through Hole, PCB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Finder 95.15.2SMA to view detailed technical specifications.
No datasheet is available for this part.
