Datasheets.com
Datasheets.com
Relay Socket, RELAY, 8 Contact(s),
Finder

95.85.3

Relay Socket, RELAY, 8 Contact(s),

Current Rating10A
MountingDIN Rail
Quick Jump:

Technical Specifications

Finder 95.85.3 technical specifications.

General

Current Rating
10A
Height
46.8mm
Length
81.88mm
Mount
DIN Rail
Reach SVHC Compliant
No
RoHS Compliant
Yes
DC Rated Voltage
250V
Width
15.5mm

Compliance

RoHS
Compliant

Datasheet

Finder 95.85.3 Datasheet

Download the complete datasheet for Finder 95.85.3 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.