Finder 9543 technical specifications.
| Color | Blue |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 9543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.