Finder 97.02 technical specifications.
| Current Rating | 16A |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Finder 97.02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.