Finder 99.02.0.060.09 technical specifications.
| Package/Case | Module |
| Max Input Voltage | 60V |
| Min Input Voltage | 28V |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Finder 99.02.0.060.09 to view detailed technical specifications.
No datasheet is available for this part.