Finder 99.02.3.000.00 technical specifications.
| Package/Case | Module |
| Max Input Voltage | 220V |
| Min Input Voltage | 6V |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Finder 99.02.3.000.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.