Finisar 12TRAAU4MALCB technical specifications.
| Data Rate | 11.3Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Finisar 12TRAAU4MALCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.