Finisar 50-11-0231-01R technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Finisar 50-11-0231-01R to view detailed technical specifications.
No datasheet is available for this part.