Finisar 54TRAAV2GPL technical specifications.
| Data Rate | 43.1Gbps |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Wavelength | 1550nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar 54TRAAV2GPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.