Finisar DFB-1310-10LR-LCA technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -5°C |
| Max Output Power | 20mW |
| Max Power Dissipation | 20mW |
| RoHS Compliant | No |
| Wavelength | 1310nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar DFB-1310-10LR-LCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.