Finisar DM200-01-1-9490-0-LC technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Max Power Dissipation | 1.995mW |
| Wavelength | 1538nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar DM200-01-1-9490-0-LC to view detailed technical specifications.
No datasheet is available for this part.