Finisar DM80-01-1-9020-3-LC technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Max Power Dissipation | 5.011mW |
| Mount | Screw |
| Wavelength | 1576nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar DM80-01-1-9020-3-LC to view detailed technical specifications.
No datasheet is available for this part.