Finisar FCBG110SD1C20 technical specifications.
| Color | Black |
| Gender | Male to Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 20 |
| Package Quantity | 10 |
| Series | SFPwire® |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Finisar FCBG110SD1C20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.