Finisar FCBG414QB1C15 technical specifications.
| Color | Orange |
| Gender | Male to Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Positions | 38 |
| Series | Quadwire® |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Finisar FCBG414QB1C15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.