Finisar FCBP110LD1L03S technical specifications.
| Color | Green |
| Gender | Male to Male |
| Length | 3m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mode | Singlemode |
| Mount | Cable |
| Number of Positions | 12 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | Laserwire™ |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Finisar FCBP110LD1L03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.