Finisar FCLF-8520-3 technical specifications.
| Application(s) | ETHERNET |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 3.47V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Finisar FCLF-8520-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.