
The Finisar FCLF-8521-3 is a pluggable transceiver designed for Ethernet applications, operating within a temperature range of 0 to 85°C. It is lead-free and RoHS compliant. The transceiver is packaged in a tray with 720 units, suitable for panel mounting.
Finisar FCLF-8521-3 technical specifications.
| Application(s) | ETHERNET |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.47V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Finisar FCLF-8521-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
