Pluggable transceiver for Ethernet applications, supporting 1000Mbps data rates for both transmission and reception. Features an SFP connector and operates across a wide temperature range from -40°C to 85°C. This lead-free component is RoHS compliant and designed for panel mounting. Supplied in tray packaging with a package quantity of 720 units.
Finisar FCLF8520P2BTL technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 1000Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.47V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Finisar FCLF8520P2BTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.