Pluggable transceiver supporting 1000Mbps Ethernet applications. Features a wide operating temperature range from -40°C to 85°C and a 3.47V operating supply voltage. This RoHS compliant component is designed for panel mounting and comes in a tray package.
Finisar FCLF8521P2BTL technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 1000Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.47V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Finisar FCLF8521P2BTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.