
Pluggable transceiver supporting 1.25Gbps transmit and 1.25Gbps receive data rates for Ethernet applications. Features an SFP connector and operates within a wide temperature range of -40°C to 85°C. This lead-free component is RoHS compliant and utilizes a tray packaging for 720 units.
Finisar FCLF8522P2BTL technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 1.25Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.47V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Finisar FCLF8522P2BTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
